0.031" (0.80mm) Headers, Male Pins

Results: 2 140
Stocking Options
Environmental Options
Media
Marketplace Product
2 140Results
Applied FiltersRemove All

Showing
of 2 140
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BM04B-SURS-TF(LF)(SN)
BM04B-SURS-TF
CONN HEADER 4POS .8MM TIN
JST Sales America Inc.
64 477
In Stock
1 : 0,46000 €
Cut Tape (CT)
2 500 : 0,20244 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.106" (2.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
sm02b-surs-tf(lf)(sn)
SM02B-SURS-TF(LF)(SN)
CONN HEADER SMD R/A 2POS 0.8MM
JST Sales America Inc.
17 371
In Stock
1 : 0,56000 €
Cut Tape (CT)
3 500 : 0,26757 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
BM06B-SURS-TF(LF)(SN)
BM06B-SURS-TF
CONN HEADER SMD 6POS 0.8MM
JST Sales America Inc.
4 649
In Stock
1 : 0,58000 €
Cut Tape (CT)
2 500 : 0,28929 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.106" (2.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
SM03B-SURS-TF(LF)(SN)
SM03B-SURS-TF
CONN HEADER SMD R/A 3POS 0.8MM
JST Sales America Inc.
13 396
In Stock
1 : 0,60000 €
Cut Tape (CT)
3 500 : 0,28986 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
455-3589-2-ND
SM04B-SURS-TF
CONN HEADER SMD R/A 4POS 0.8MM
JST Sales America Inc.
11 192
In Stock
1 : 0,69000 €
Cut Tape (CT)
3 500 : 0,33307 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
SM05B-SURS-TF(LF)(SN)
SM05B-SURS-TF
CONN HEADER SMD R/A 5POS 0.8MM
JST Sales America Inc.
2 780
In Stock
1 : 0,76000 €
Cut Tape (CT)
3 500 : 0,36643 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
SM06B-SURS-TF(LF)(SN)
SM06B-SURS-TF
CONN HEADER SMD R/A 6POS 0.8MM
JST Sales America Inc.
5 456
In Stock
1 : 0,82000 €
Cut Tape (CT)
3 500 : 0,40075 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
BM10B-SURS-TF(LF)(SN)
BM10B-SURS-TF
CONN HEADER SMD 10POS 0.8MM
JST Sales America Inc.
11 271
In Stock
1 : 0,84000 €
Cut Tape (CT)
2 500 : 0,42267 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.106" (2.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
SM08B-SURS-TF(LF)(SN)
SM08B-SURS-TF
CONN HEADER SMD R/A 8POS 0.8MM
JST Sales America Inc.
4 342
In Stock
1 : 1,02000 €
Cut Tape (CT)
3 500 : 0,49535 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
SM10B-SURS-TF(LF)(SN)
SM10B-SURS-TF
CONN HEADER SMD R/A 10POS 0.8MM
JST Sales America Inc.
15 891
In Stock
1 : 1,10000 €
Cut Tape (CT)
3 500 : 0,53522 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
TEM-115-02-03.0-G-D-L1-K-TR
TEM-115-02-03.0-G-D-L1-K-TR
.8MM TIGER EYE MICRO TERMINAL
Samtec Inc.
391
In Stock
1 : 5,56000 €
Cut Tape (CT)
300 : 4,65487 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.031" (0.80mm)
30
2
0.063" (1.60mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
-
-
-
0.220" (5.60mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
-
Black
2.9A per Contact
-
1043787
1043787
FP 0 8/ 32-MV-SH 1 15
Phoenix Contact
707
In Stock
1 : 9,87000 €
Cut Tape (CT)
500 : 7,33298 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.031" (0.80mm)
32
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.222" (5.65mm)
Rectangular
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Shielded, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.7A
-
1043793
1043793
FP 0 8/ 52-MH-SH
Phoenix Contact
568
In Stock
400
Factory
1 : 14,63000 €
Cut Tape (CT)
400 : 11,23670 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.031" (0.80mm)
52
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.254" (6.45mm)
Rectangular
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Shielded, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.7A
-
TEMS-130-02-04.0-H-D-A-K-TR
TEMS-130-02-04.0-H-D-A-K-TR
CONN HEADER SMD 60POS 0.8MM
Samtec Inc.
948
In Stock
350
Factory
1 : 14,91000 €
Cut Tape (CT)
350 : 8,11794 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
60
2
0.063" (1.60mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.251" (6.38mm)
Circular
Gold
30.0µin (0.76µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
-
Black
2.9A per Contact
235VAC, 330VDC
TEMS-130-02-07.0-H-D-A-K-TR
TEMS-130-02-07.0-H-D-A-K-TR
CONN HEADER SMD 60POS 0.8MM
Samtec Inc.
244
In Stock
1 : 15,32000 €
Cut Tape (CT)
250 : 8,34768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
60
2
0.063" (1.60mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.369" (9.37mm)
Circular
Gold
30.0µin (0.76µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
-
Black
2.9A per Contact
235VAC, 330VDC
1043786
1043790
FP 0 8/ 80-MV-SH 1 15
Phoenix Contact
972
In Stock
1 : 20,26000 €
Cut Tape (CT)
500 : 14,66596 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.031" (0.80mm)
80
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.246" (6.25mm)
Rectangular
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Shielded, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.7A
-
1043794
1043794
FP 0 8/ 80-MH-SH
Phoenix Contact
431
In Stock
1 : 24,03000 €
Cut Tape (CT)
400 : 19,33910 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.031" (0.80mm)
80
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.254" (6.45mm)
Rectangular
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Shielded, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.7A
-
BM03B-SURS-TF(LF)(SN)
BM03B-SURS-TF
CONN HEADER SMD 3POS 0.8MM
JST Sales America Inc.
3 073
In Stock
1 : 0,38000 €
Cut Tape (CT)
2 500 : 0,19239 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.106" (2.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
10144041-02011LF
10144041-02011LF
CONN HEADER SMD R/A 2POS 0.8MM
Amphenol ICC (FCI)
43 971
In Stock
1 : 0,51000 €
Cut Tape (CT)
3 500 : 0,22888 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Halogen Free
Glow Wire Compliant, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Cream
1A
30VAC
10144042-02011LF
10144042-02011LF
CONN HEADER SMD 2POS 0.8MM
Amphenol ICC (FCI)
9 161
In Stock
1 : 0,51000 €
Cut Tape (CT)
2 300 : 0,23576 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.106" (2.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Thermoplastic, Halogen Free
Glow Wire Compliant, Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Cream
1A
30VAC
10144041-04011LF
10144041-04011LF
CONN HEADER SMD R/A 4POS 0.8MM
Amphenol ICC (FCI)
52 880
In Stock
1 : 0,56000 €
Cut Tape (CT)
3 500 : 0,27234 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Halogen Free
Glow Wire Compliant, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Cream
1A
30VAC
BM05B-SURS-TF(LF)(SN)
BM05B-SURS-TF
CONN HEADER SMD 5POS 0.8MM
JST Sales America Inc.
3 345
In Stock
1 : 0,57000 €
Cut Tape (CT)
2 500 : 0,28523 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.106" (2.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
10144042-04011LF
10144042-04011LF
CONN HEADER SMD 4POS 0.8MM
Amphenol ICC (FCI)
9 419
In Stock
1 : 0,61000 €
Cut Tape (CT)
2 300 : 0,30572 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.106" (2.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Thermoplastic, Halogen Free
Glow Wire Compliant, Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Cream
1A
30VAC
10144041-06011LF
10144041-06011LF
CONN HEADER SMD R/A 6POS 0.8MM
Amphenol ICC (FCI)
49 708
In Stock
1 : 0,64000 €
Cut Tape (CT)
3 500 : 0,29138 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Halogen Free
Glow Wire Compliant, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Cream
1A
30VAC
10144042-06011LF
10144042-06011LF
CONN HEADER SMD 6POS 0.8MM
Amphenol ICC (FCI)
25 176
In Stock
1 : 0,71000 €
Cut Tape (CT)
2 300 : 0,35483 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.106" (2.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Thermoplastic, Halogen Free
Glow Wire Compliant, Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Cream
1A
30VAC
Showing
of 2 140

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.