
FTE-129-01-G-DH | |
---|---|
DigiKey Part Number | SAM1143-29-ND |
Manufacturer | |
Manufacturer Product Number | FTE-129-01-G-DH |
Description | CONN HEADER SMD R/A 58POS 0.8MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 58 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTE-129-01-G-DH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.075" (1.90mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.120" (3.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,47000 € | 8,47 € |
10 | 7,19400 € | 71,94 € |
100 | 6,23250 € | 623,25 € |
Unit Price without VAT: | 8,47000 € |
---|---|
Unit Price with VAT: | 10,16400 € |




