FTE-1xx-0x-G-DV-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTE-110-02-G-DV-A-P-TR

cms-digikey-product-number
FTE-110-02-G-DV-A-P-TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
FTE-110-02-G-DV-A-P-TR
cms-description
CONN HEADER SMD 20POS 0.8MM
Manufacturer Standard Lead Time
4 Weeks
cms-customer-reference
cms-detailed-description
Connector Header Surface Mount 20 position 0.031" (0.80mm)
Datasheet
 Datasheet
cms-eda-cad-models
FTE-110-02-G-DV-A-P-TR Models
Product Attributes
Type
cms-description
Select All
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.175" (4.45mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.055" (1.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.7A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
6252,89355 €1 808,47 €
cms-manufacturer-standard-package
Unit Price without VAT:2,89355 €
Unit Price with VAT:3,47226 €