
SPHWHAHDNA25YZT3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNA25YZT3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNA25YZT3DC |
Description | LED COB D GEN3 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 173 lm/W |
Packaging Box | Current - Max 180mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 526lm (Typ) | Lens Type Flat |
Current - Test 90mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNA25YZT3D4 | Samsung Semiconductor, Inc. | 348 | 1510-SPHWHAHDNA25YZT3D4-ND | 1,60000 € | Parametric Equivalent |
| SPHWHAHDNA27YZT3D4 | Samsung Semiconductor, Inc. | 493 | 1510-SPHWHAHDNA27YZT3D4-ND | 1,60000 € | Parametric Equivalent |
| SPHWHSHDNA27YZT3D4 | Samsung Semiconductor, Inc. | 498 | 1510-SPHWHSHDNA27YZT3D4-ND | 1,12000 € | Parametric Equivalent |
| CLU028-1201C4-403M2K1 | Citizen | 0 | 1642-1443-ND | 4,62000 € | Parametric Equivalent |
| CMU1003-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU1003-0000-00PN0U0A40G-ND | 1,19568 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,98800 € | 9,88 € |
| 100 | 0,74680 € | 74,68 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,66800 € |

