Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1003-0000-00PN0U0A40G | |
|---|---|
DigiKey Part Number | 90-CMU1003-0000-00PN0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1003-0000-00PN0U0A40G |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1003 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 176 lm/W |
Packaging Tray | Current - Max 240mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 534lm (Typ) | Lens Type Flat |
Current - Test 90mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1003-0000-00PN0U0A40H | Cree LED | 0 | 90-CMU1003-0000-00PN0U0A40H-ND | 1,44535 € | Parametric Equivalent |
| CMU1003-0000-00PN0Z0A40H | Cree LED | 0 | 90-CMU1003-0000-00PN0Z0A40H-ND | 1,73440 € | Parametric Equivalent |
| SPHWHSHDNA27YZT3D4 | Samsung Semiconductor, Inc. | 498 | 1510-SPHWHSHDNA27YZT3D4-ND | 1,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,19568 € | 478,27 € |
| Unit Price without VAT: | 1,19568 € |
|---|---|
| Unit Price with VAT: | 1,43482 € |



