SCP8RTF1HPLARTK34E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Semiconductor, Inc.
In Stock: 11 529
Unit Price: 0,68000 €
Datasheet
Image for SCP8RTF1HPLARTK34E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP8RTF1HPLARTK34E

DigiKey Part Number
1510-1623-2-ND - Tape & Reel (TR)
1510-1623-1-ND - Cut Tape (CT)
1510-1623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCP8RTF1HPLARTK34E
Description
LED LH181A COOL WHITE 5000K SMD
Customer Reference
Detailed Description
LED Lighting LH181A White, Cool 5000K 2.8V 350mA 140° 0707 (1919 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
145lm (130lm ~ 160lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
148 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.5A
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
0707 (1919 Metric)
Supplier Device Package
SMD
Size / Dimension
0.075" L x 0.075" W (1.91mm x 1.91mm)
Height - Seated (Max)
0.017" (0.42mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes