


SCP8RTF1HEL1RKN34E | |
|---|---|
DigiKey Part Number | 1510-2250-2-ND - Tape & Reel (TR) 1510-2250-1-ND - Cut Tape (CT) 1510-2250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCP8RTF1HEL1RKN34E |
Description | LED LH181B COOL WHITE 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH181B White, Cool 5000K 2.9V 350mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.4A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package SMD |
CCT (K) 5000K | Size / Dimension 0.093" L x 0.093" W (2.36mm x 2.36mm) |
Flux @ 85°C, Current - Test 165lm (150lm ~ 180lm) | Height - Seated (Max) 0.019" (0.48mm) |
Current - Test 350mA | Thermal Resistance of Package 2°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 163 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,47300 € | 4,73 € |
| 100 | 0,34580 € | 34,58 € |
| 500 | 0,28914 € | 144,57 € |
| 1 000 | 0,27052 € | 270,52 € |
| 2 000 | 0,25473 € | 509,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,24133 € | 965,32 € |
| 8 000 | 0,22997 € | 1 839,76 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |


