Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21C391JBANNNC | |
|---|---|
DigiKey Part Number | 1276-1303-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21C391JBANNNC |
Description | CAP CER 390PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C391JBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C391J5GACTU | KEMET | 101 689 | 399-C0805C391J5GACTUCT-ND | 0,24000 € | Direct |
| CC0805JRNPO9BN391 | YAGEO | 13 509 | 311-1118-1-ND | 0,10000 € | Direct |
| GRM2165C1H391JA01D | Murata Electronics | 7 422 | 490-11547-1-ND | 0,16000 € | Direct |
| GRM2165C1H391JA01J | Murata Electronics | 0 | GRM2165C1H391JA01J-ND | 0,02722 € | Direct |
| KGM21BCG1H391JT | KYOCERA AVX | 26 897 | 478-KGM21BCG1H391JTCT-ND | 0,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 000 | 0,01592 € | 6 368,00 € |
| Unit Price without VAT: | 0,01592 € |
|---|---|
| Unit Price with VAT: | 0,01910 € |







