GRM2165C1H391JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 53 294
Unit Price: 0,18000 €
Datasheet

Direct


KEMET
In Stock: 101 764
Unit Price: 0,24000 €
Datasheet

Direct


YAGEO
In Stock: 14 129
Unit Price: 0,10000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01612 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,33877 €
Datasheet

Upgrade


KEMET
In Stock: 15 860
Unit Price: 0,95000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,18009 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21483 €
Datasheet

Upgrade


KEMET
In Stock: 336
Unit Price: 0,58000 €
Datasheet

Upgrade


KEMET
In Stock: 6 459
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 2 162
Unit Price: 0,30000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 27 007
Unit Price: 0,12000 €
Datasheet

Similar


Vishay Vitramon
In Stock: 780
Unit Price: 0,16000 €
Datasheet
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H391JA01J

DigiKey Part Number
GRM2165C1H391JA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM2165C1H391JA01J
Description
CAP CER 390PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H391JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02757 €275,70 €
Manufacturers Standard Package
Unit Price without VAT:0,02757 €
Unit Price with VAT:0,03308 €