GA0571 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 493
Unit Price: 5,04000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 8 075
Unit Price: 5,67000 €
Datasheet
8 Ohms General Purpose Speaker 250 mW 400 Hz ~ 4 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 250 mW 400 Hz ~ 4 kHz Top Round
Understanding Audio Frequency Range in Audio Design

GA0571

DigiKey Part Number
102-1176-ND
Manufacturer
Manufacturer Product Number
GA0571
Description
SPEAKER 8OHM 250MW TOP PORT 88DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 250 mW 400 Hz ~ 4 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
GA0571 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
400 Hz ~ 4 kHz
Frequency - Self Resonant
400Hz
Impedance
8 Ohms
Efficiency - dBA
88.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
250 mW
Power - Max
500 mW
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Alnico (AlNiCo)
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
2.244" Dia (57.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes