8 Ohms General Purpose Speaker 300 mW 360 Hz ~ 5 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS-5719-038E

DigiKey Part Number
2223-CDS-5719-038E-ND
Manufacturer
Manufacturer Product Number
CDS-5719-038E
Description
57X19.5MM, 3W, SOLDER EYELETS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 300 mW 360 Hz ~ 5 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CDS-5719-038E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
360 Hz ~ 5 kHz
Frequency - Self Resonant
450Hz
Impedance
8 Ohms
Efficiency - dBA
96.50
Efficiency - Testing
300mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
300 mW
Power - Max
600 mW
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
2.244" Dia (57.00mm)
Height - Seated (Max)
0.768" (19.50mm)
Operating Temperature
-30°C ~ 80°C
Distortion Rating
5% Max @ 2kHz, 100mW
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,22000 €5,22 €
104,00000 €40,00 €
253,61360 €90,34 €
503,35160 €167,58 €
1003,11300 €311,30 €
2502,82904 €707,26 €
5002,63536 €1 317,68 €
1 0002,45795 €2 457,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,22000 €
Unit Price with VAT:6,26400 €