
80TGV430M16X21.5 | |
|---|---|
DigiKey Part Number | 1189-80TGV430M16X21.5TR-ND - Tape & Reel (TR) 1189-80TGV430M16X21.5CT-ND - Cut Tape (CT) 1189-80TGV430M16X21.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80TGV430M16X21.5 |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 430 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 63mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 63mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.086 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.81 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,04800 € | 20,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,63453 € | 122,59 € |
| 150 | 1,51313 € | 226,97 € |
| 225 | 1,45182 € | 326,66 € |
| 375 | 1,38347 € | 518,80 € |
| 525 | 1,34328 € | 705,22 € |
| 750 | 1,30447 € | 978,35 € |
| 900 | 1,28601 € | 1 157,41 € |
| 1 800 | 1,22354 € | 2 202,37 € |
| 1 875 | 1,22022 € | 2 287,91 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,64800 € |

