Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63CJV47M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-63CJV47M8X10.5TR-ND - Tape & Reel (TR) 1189-63CJV47M8X10.5CT-ND - Cut Tape (CT) 1189-63CJV47M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63CJV47M8X10.5 |
Description | CAP HYBRID SMD 63V 47UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 255 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PJV47M8X10.5 | Rubycon | 1 127 | 1189-63PJV47M8X10.5CT-ND | 1,65000 € | Parametric Equivalent |
| BW476M063HFKTA | NextGen Components | 20 000 | 3372-BW476M063HFKTATR-ND | 2,81751 € | Parametric Equivalent |
| CHR1J470M8X10.0-R | Cal-Chip Electronics, Inc. | 500 | 4713-CHR1J470M8X10.0-RCT-ND | 1,35000 € | Parametric Equivalent |
| EEH-ZC1J470P | Panasonic Industry | 0 | P124177CT-ND | 0,99000 € | Parametric Equivalent |
| GYA1J470MCQ1GS | Nichicon | 795 | 493-GYA1J470MCQ1GSCT-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,82200 € | 8,22 € |
| 50 | 0,63240 € | 31,62 € |
| 100 | 0,57220 € | 57,22 € |
| 500 | 0,46854 € | 234,27 € |
| 1 000 | 0,43590 € | 435,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,40877 € | 817,54 € |
| 4 000 | 0,38624 € | 1 544,96 € |
| 6 000 | 0,37488 € | 2 249,28 € |
| 10 000 | 0,36221 € | 3 622,10 € |
| 14 000 | 0,35477 € | 4 966,78 € |
| 20 000 | 0,34759 € | 6 951,80 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,53600 € |











