6.3ZLG2200MEFC10X23 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 3 839
Unit Price: 0,92000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 852
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 272
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 557
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,20096 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,25393 €
Datasheet

Upgrade


Nichicon
In Stock: 1 085
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 865
Unit Price: 0,79000 €
Datasheet
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ZLG2200MEFC10X23

DigiKey Part Number
6.3ZLG2200MEFC10X23-ND
Manufacturer
Manufacturer Product Number
6.3ZLG2200MEFC10X23
Description
CAP ALUM 2200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ZLG2200MEFC10X23 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.652 A @ 120 Hz
Impedance
13 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0000,26603 €266,03 €
Manufacturers Standard Package
Unit Price without VAT:0,26603 €
Unit Price with VAT:0,31924 €