
50USG12000MEFCSN35X35 | |
---|---|
DigiKey Part Number | 1189-3935-ND |
Manufacturer | |
Manufacturer Product Number | 50USG12000MEFCSN35X35 |
Description | CAP ALUM 12000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50USG12000MEFCSN35X35 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.44 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,52000 € | 6,52 € |
10 | 4,58100 € | 45,81 € |
50 | 3,77920 € | 188,96 € |
100 | 3,52680 € | 352,68 € |
500 | 3,09364 € | 1 546,82 € |
1 000 | 2,95751 € | 2 957,51 € |
2 500 | 2,81238 € | 7 030,95 € |
Unit Price without VAT: | 6,52000 € |
---|---|
Unit Price with VAT: | 7,82400 € |