10SGV220M6.3X8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 832
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 985
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 775
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 871
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8 431
Unit Price: 0,45000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1 688
Unit Price: 1,19000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1 678
Unit Price: 1,19000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 28 122
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 23 004
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 518
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 157
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 364
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 128
Unit Price: 0,58000 €
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SGV220M6.3X8

DigiKey Part Number
1189-10SGV220M6.3X8CT-ND - Cut Tape (CT)
1189-10SGV220M6.3X8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10SGV220M6.3X8
Description
CAP ALUM 220UF 20% 10V SMD
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10SGV220M6.3X8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.