500BXC33MEFC16X31.5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 261
Unit Price: 3,56000 €
Datasheet
BXC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500BXC33MEFC16X31.5

DigiKey Part Number
500BXC33MEFC16X31.5-ND
Manufacturer
Manufacturer Product Number
500BXC33MEFC16X31.5
Description
CAP ALUM 33UF 20% 500V RADIAL TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
33 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
500BXC33MEFC16X31.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
700 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,06275 €212,55 €
Manufacturers Standard Package
Unit Price without VAT:1,06275 €
Unit Price with VAT:1,27530 €