
400LXW82MEFR18X20 | |
|---|---|
DigiKey Part Number | 1189-400LXW82MEFR18X20-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW82MEFR18X20 |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 630 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.386 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,43400 € | 24,34 € |
| 50 | 1,95560 € | 97,78 € |
| 200 | 1,67910 € | 335,82 € |
| 600 | 1,52227 € | 913,36 € |
| 1 000 | 1,46364 € | 1 463,64 € |
| 2 600 | 1,37340 € | 3 570,84 € |
| 5 000 | 1,32373 € | 6 618,65 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,30800 € |

