
| 400LXW68MEFR14.5X25 | |
|---|---|
| DigiKey Part Number | 1189-400LXW68MEFR14.5X25-ND | 
| Manufacturer | |
| Manufacturer Product Number | 400LXW68MEFR14.5X25 | 
| Description | CAP ALUM 68UF 20% 400V RADIAL TH | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 400 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 12000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 590 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 1.298 A @ 100 kHz | |
| Lead Spacing | 0.295" (7.50mm) | |
| Size / Dimension | 0.571" Dia (14.50mm) | |
| Height - Seated (Max) | 1.063" (27.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,10000 € | 3,10 € | 
| 10 | 2,09400 € | 20,94 € | 
| 50 | 1,67400 € | 83,70 € | 
| 100 | 1,54140 € | 154,14 € | 
| 500 | 1,31352 € | 656,76 € | 
| 1 000 | 1,24186 € | 1 241,86 € | 
| 2 500 | 1,16544 € | 2 913,60 € | 
| 5 000 | 1,11892 € | 5 594,60 € | 
| Unit Price without VAT: | 3,10000 € | 
|---|---|
| Unit Price with VAT: | 3,72000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France