
400HXH680MEPASN30X55 | |
|---|---|
DigiKey Part Number | 1189-400HXH680MEPASN30X55-ND |
Manufacturer | |
Manufacturer Product Number | 400HXH680MEPASN30X55 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.78 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.892 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,34000 € | 15,34 € |
| 10 | 11,33500 € | 113,35 € |
| 50 | 9,68220 € | 484,11 € |
| 100 | 9,16250 € | 916,25 € |
| 500 | 8,42714 € | 4 213,57 € |
| 1 000 | 8,36391 € | 8 363,91 € |
| Unit Price without VAT: | 15,34000 € |
|---|---|
| Unit Price with VAT: | 18,40800 € |

