100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200BXG100MEFC12.5X25

DigiKey Part Number
1189-200BXG100MEFC12.5X25-ND
Manufacturer
Manufacturer Product Number
200BXG100MEFC12.5X25
Description
CAP ALUM 200V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
666 mA @ 120 Hz
Ripple Current @ High Frequency
1.48 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 666
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,45000 €1,45 €
100,94100 €9,41 €
500,72800 €36,40 €
1000,66080 €66,08 €
5000,54486 €272,43 €
1 0000,50837 €508,37 €
3 0000,46277 €1 388,31 €
5 0000,44573 €2 228,65 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,74000 €