
400AX24MEFC12.5X16 | |
---|---|
DigiKey Part Number | 1189-3124-ND |
Manufacturer | |
Manufacturer Product Number | 400AX24MEFC12.5X16 |
Description | CAP ALUM 24UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400AX24MEFC12.5X16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 285 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 0,70800 € | 7,08 € |
50 | 0,54180 € | 27,09 € |
100 | 0,48930 € | 48,93 € |
500 | 0,39866 € | 199,33 € |
1 000 | 0,37011 € | 370,11 € |
3 000 | 0,33443 € | 1 003,29 € |
5 000 | 0,32109 € | 1 605,45 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,33200 € |