
10ZLJ1800M10X20 | |
---|---|
DigiKey Part Number | 1189-2175-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLJ1800M10X20 |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLJ1800M10X20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,86000 € | 0,86 € |
10 | 0,54300 € | 5,43 € |
50 | 0,41140 € | 20,57 € |
100 | 0,36980 € | 36,98 € |
500 | 0,29788 € | 148,94 € |
1 000 | 0,27523 € | 275,23 € |
3 000 | 0,24688 € | 740,64 € |
5 000 | 0,23629 € | 1 181,45 € |
Unit Price without VAT: | 0,86000 € |
---|---|
Unit Price with VAT: | 1,03200 € |