
400HXK220MEPASN20X45 | |
---|---|
DigiKey Part Number | 1189-400HXK220MEPASN20X45-ND |
Manufacturer | |
Manufacturer Product Number | 400HXK220MEPASN20X45 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.96 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,48000 € | 6,48 € |
10 | 4,55300 € | 45,53 € |
50 | 3,75580 € | 187,79 € |
200 | 3,29610 € | 659,22 € |
600 | 3,03545 € | 1 821,27 € |
1 000 | 2,93808 € | 2 938,08 € |
2 600 | 2,78825 € | 7 249,45 € |
Unit Price without VAT: | 6,48000 € |
---|---|
Unit Price with VAT: | 7,77600 € |