
16TPV330M6.3X8 | |
---|---|
DigiKey Part Number | 1189-16TPV330M6.3X8TR-ND - Tape & Reel (TR) 1189-16TPV330M6.3X8CT-ND - Cut Tape (CT) 1189-16TPV330M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TPV330M6.3X8 |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,79000 € | 0,79 € |
10 | 0,50100 € | 5,01 € |
50 | 0,37940 € | 18,97 € |
100 | 0,34060 € | 34,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 0,26811 € | 241,30 € |
1 800 | 0,24930 € | 448,74 € |
2 700 | 0,23981 € | 647,49 € |
4 500 | 0,22922 € | 1 031,49 € |
6 300 | 0,22300 € | 1 404,90 € |
9 000 | 0,21699 € | 1 952,91 € |
10 800 | 0,21414 € | 2 312,71 € |
21 600 | 0,20447 € | 4 416,55 € |
22 500 | 0,20396 € | 4 589,10 € |
Unit Price without VAT: | 0,79000 € |
---|---|
Unit Price with VAT: | 0,94800 € |