0.015 µF Film Capacitor 35V Acrylic, Metallized 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MU153KY11608

DigiKey Part Number
1189-4331-2-ND - Tape & Reel (TR)
1189-4331-1-ND - Cut Tape (CT)
1189-4331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35MU153KY11608
Description
CAP FILM 0.015UF 10% 35VDC 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 35V Acrylic, Metallized 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
35MU153KY11608 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
35V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,26700 €12,67 €
501,02980 €51,49 €
1000,95640 €95,64 €
5000,83234 €416,17 €
1 0000,79393 €793,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,73627 €2 945,08 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,24400 €