
315VXR560MEFCSN35X45 | |
---|---|
DigiKey Part Number | 315VXR560MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 315VXR560MEFCSN35X45 |
Description | CAP ALUM 560UF 20% 315V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 315VXR560MEFCSN35X45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 5,64080 € | 564,08 € |
Unit Price without VAT: | 5,64080 € |
---|---|
Unit Price with VAT: | 6,76896 € |