50YXS1800MEFC16X35.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 184
Unit Price: 3,06000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 2,05000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 479
Unit Price: 2,23000 €
Datasheet
1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXS1800MEFC16X35.5

DigiKey Part Number
1189-50YXS1800MEFC16X35.5-ND
Manufacturer
Manufacturer Product Number
50YXS1800MEFC16X35.5
Description
CAP ALUM 1800UF 20% 50V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.226 A @ 120 Hz
Ripple Current @ High Frequency
3.71 A @ 100 kHz
Impedance
16 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,08570 €217,14 €
Manufacturers Standard Package
Unit Price without VAT:1,08570 €
Unit Price with VAT:1,30284 €