220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TXV220M8X10.5

DigiKey Part Number
1189-2122-2-ND - Tape & Reel (TR)
1189-2122-1-ND - Cut Tape (CT)
1189-2122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TXV220M8X10.5
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25TXV220M8X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
300mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
132 mA @ 120 Hz
Ripple Current @ High Frequency
220 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42200 €4,22 €
500,31680 €15,84 €
1000,28370 €28,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,23726 €118,63 €
1 0000,21835 €218,35 €
1 5000,20881 €313,21 €
2 5000,19816 €495,40 €
3 5000,19191 €671,68 €
5 0000,18586 €929,30 €
6 0000,18298 €1 097,88 €
12 0000,17325 €2 079,00 €
12 5000,17273 €2 159,12 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,80400 €