
25PLV270M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25PLV270M10X10.5TR-ND - Tape & Reel (TR) 1189-25PLV270M10X10.5CT-ND - Cut Tape (CT) 1189-25PLV270M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PLV270M10X10.5 |
Description | CAP ALUMHYB 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 90 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,21000 € | 12,10 € |
| 50 | 0,94760 € | 47,38 € |
| 100 | 0,86460 € | 86,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75628 € | 378,14 € |
| 1 000 | 0,70924 € | 709,24 € |
| 1 500 | 0,68551 € | 1 028,26 € |
| 2 500 | 0,65906 € | 1 647,65 € |
| 3 500 | 0,64351 € | 2 252,29 € |
| 5 000 | 0,62850 € | 3 142,50 € |
| 6 000 | 0,62136 € | 3 728,16 € |
| 12 000 | 0,59721 € | 7 166,52 € |
| 12 500 | 0,59593 € | 7 449,12 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,20800 € |

