
25JXF680MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-3320-ND |
Manufacturer | |
Manufacturer Product Number | 25JXF680MEFC10X16 |
Description | CAP ALUM 680UF 20% 25V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Impedance | 61 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,49127 € | 491,27 € |
| 2 000 | 0,46175 € | 923,50 € |
| 3 000 | 0,44686 € | 1 340,58 € |
| 5 000 | 0,43025 € | 2 151,25 € |
| 7 000 | 0,42050 € | 2 943,50 € |
| 10 000 | 0,41108 € | 4 110,80 € |
| 12 000 | 0,40660 € | 4 879,20 € |
| Unit Price without VAT: | 0,49127 € |
|---|---|
| Unit Price with VAT: | 0,58952 € |

