820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250MXG820MEFCSN30X35

DigiKey Part Number
1189-3831-ND
Manufacturer
Manufacturer Product Number
250MXG820MEFCSN30X35
Description
CAP ALUM 820UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250MXG820MEFCSN30X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.14 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.21 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,90000 €7,90 €
105,60900 €56,09 €
504,66080 €233,04 €
1004,36210 €436,21 €
5003,84936 €1 924,68 €
1 0003,68827 €3 688,27 €
Manufacturers Standard Package
Unit Price without VAT:7,90000 €
Unit Price with VAT:9,48000 €