1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250MXG1500MEFCSN30X55

DigiKey Part Number
1189-3383-ND
Manufacturer
Manufacturer Product Number
250MXG1500MEFCSN30X55
Description
CAP ALUM 1500UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250MXG1500MEFCSN30X55 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.12 A @ 120 Hz
Ripple Current @ High Frequency
4.68 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,49000 €10,49 €
107,57900 €75,79 €
506,37680 €318,84 €
1005,99870 €599,87 €
5005,34964 €2 674,82 €
1 0005,14574 €5 145,74 €
Manufacturers Standard Package
Unit Price without VAT:10,49000 €
Unit Price with VAT:12,58800 €