200HXG2200MEFCSN35X50 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 98
Unit Price: 10,59000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 5,88580 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 7,71710 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 5,29870 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 11,40000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 70
Unit Price: 8,88000 €
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 580
Unit Price: 10,52000 €
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 30
Unit Price: 18,81000 €
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 858
Unit Price: 16,68000 €
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 230
Unit Price: 11,71000 €
Datasheet

Upgrade


Nichicon
In Stock: 4
Unit Price: 10,69000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 23 332
Unit Price: 5,30000 €
Datasheet
HXG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200HXG2200MEFCSN35X50

DigiKey Part Number
1189-200HXG2200MEFCSN35X50-ND
Manufacturer
Manufacturer Product Number
200HXG2200MEFCSN35X50
Description
CAP ALUM 2200UF 20% 200V SNAP TH
Customer Reference
Detailed Description
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200HXG2200MEFCSN35X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.