Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

200BXC82MEFC16X20 | |
|---|---|
DigiKey Part Number | 200BXC82MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 200BXC82MEFC16X20 |
Description | CAP ALUM 82UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200BXC82MEFC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 552 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.38 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200BXC82MEFCGC16X20 | Rubycon | 0 | 200BXC82MEFCGC16X20-ND | 0,52318 € | Parametric Equivalent |
| 250BXC82MEFC16X20 | Rubycon | 0 | 250BXC82MEFC16X20-ND | 0,67402 € | Parametric Equivalent |
| 250BXC82MEFCGC16X20 | Rubycon | 0 | 250BXC82MEFCGC16X20-ND | 0,64338 € | Parametric Equivalent |
| 250BXG82MEFC16X20 | Rubycon | 594 | 1189-250BXG82MEFC16X20-ND | 1,75000 € | Parametric Equivalent |
| UCY2D820MHD3 | Nichicon | 0 | UCY2D820MHD3-ND | 0,51292 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,71930 € | 431,58 € |
| Unit Price without VAT: | 0,71930 € |
|---|---|
| Unit Price with VAT: | 0,86316 € |




