
50RX30100MT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-50RX30100MT810X12.5CT-ND - Cut Tape (CT) 1189-50RX30100MT810X12.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50RX30100MT810X12.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 50RX30100MT810X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 130°C | |
Operating Temperature | -40°C ~ 130°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 364 mA @ 120 Hz | |
Ripple Current @ High Frequency | 520 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36100 € | 3,61 € |
| 50 | 0,27020 € | 13,51 € |
| 100 | 0,24130 € | 24,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20052 € | 100,26 € |
| 1 000 | 0,18400 € | 184,00 € |
| 1 500 | 0,17567 € | 263,50 € |
| 2 500 | 0,16638 € | 415,95 € |
| 3 500 | 0,16091 € | 563,18 € |
| 5 000 | 0,15562 € | 778,10 € |
| 6 000 | 0,15311 € | 918,66 € |
| 12 000 | 0,14461 € | 1 735,32 € |
| 12 500 | 0,14416 € | 1 802,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

