16TLV1500M12.5X13.5 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 177
Unit Price: 2,33000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,53128 €
Datasheet

Direct


Panasonic Industry
In Stock: 598
Unit Price: 1,93000 €
Datasheet

Similar


Nichicon
In Stock: 557
Unit Price: 1,61000 €
Datasheet
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16TLV1500M12.5X13.5

DigiKey Part Number
1189-2091-2-ND - Tape & Reel (TR)
1189-2091-1-ND - Cut Tape (CT)
1189-2091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16TLV1500M12.5X13.5
Description
CAP ALUM 1500UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16TLV1500M12.5X13.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
660 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Impedance
65 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,08200 €10,82 €
500,84280 €42,14 €
1000,76760 €76,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2000,73840 €147,68 €
4000,68380 €273,52 €
6000,65623 €393,74 €
1 0000,62551 €625,51 €
1 4000,60745 €850,43 €
2 0000,59000 €1 180,00 €
2 4000,58170 €1 396,08 €
4 8000,55362 €2 657,38 €
5 0000,55212 €2 760,60 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,98000 €