
16PK3300MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-16PK3300MG412.5X20CT-ND - Cut Tape (CT) 1189-16PK3300MG412.5X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16PK3300MEFCG412.5X20 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PK3300MEFCG412.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.84 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62300 € | 6,23 € |
| 50 | 0,47520 € | 23,76 € |
| 100 | 0,42840 € | 42,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36438 € | 182,19 € |
| 1 000 | 0,33777 € | 337,77 € |
| 1 500 | 0,32434 € | 486,51 € |
| 2 500 | 0,30937 € | 773,42 € |
| 3 500 | 0,30057 € | 1 052,00 € |
| 5 000 | 0,29207 € | 1 460,35 € |
| 6 000 | 0,28803 € | 1 728,18 € |
| 12 000 | 0,27434 € | 3 292,08 € |
| 12 500 | 0,27361 € | 3 420,13 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,16400 € |

