
16USG15000MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 1189-3867-ND |
Manufacturer | |
Manufacturer Product Number | 16USG15000MEFCSN25X25 |
Description | CAP ALUM 15000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16USG15000MEFCSN25X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.255 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 3,66700 € | 36,67 € |
| 50 | 2,99840 € | 149,92 € |
| 200 | 2,61300 € | 522,60 € |
| 600 | 2,39442 € | 1 436,65 € |
| 1 000 | 2,31276 € | 2 312,76 € |
| 2 600 | 2,18707 € | 5 686,38 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,33600 € |

