
10TKV330M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-10TKV330M8X10.5TR-ND - Tape & Reel (TR) 1189-10TKV330M8X10.5CT-ND - Cut Tape (CT) 1189-10TKV330M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TKV330M8X10.5 |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TKV330M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60200 € | 6,02 € |
| 50 | 0,45860 € | 22,93 € |
| 100 | 0,41320 € | 41,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35088 € | 175,44 € |
| 1 000 | 0,32506 € | 325,06 € |
| 1 500 | 0,31203 € | 468,04 € |
| 2 500 | 0,29750 € | 743,75 € |
| 3 500 | 0,28895 € | 1 011,32 € |
| 5 000 | 0,28070 € | 1 403,50 € |
| 6 000 | 0,27678 € | 1 660,68 € |
| 12 000 | 0,26350 € | 3 162,00 € |
| 12 500 | 0,26279 € | 3 284,88 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |

