390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450GXH390MEFCSN25X60

DigiKey Part Number
1189-450GXH390MEFCSN25X60-ND
Manufacturer
Manufacturer Product Number
450GXH390MEFCSN25X60
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.08 A @ 120 Hz
Ripple Current @ High Frequency
2.912 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia x 2.362" L (25.00mm x 60.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,90000 €9,90 €
107,12100 €71,21 €
505,97780 €298,89 €
2005,31875 €1 063,75 €
6004,94542 €2 967,25 €
1 0004,80599 €4 805,99 €
Manufacturers Standard Package
Unit Price without VAT:9,90000 €
Unit Price with VAT:11,88000 €