10ZL2200MEFCG412.5X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,25988 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,37161 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,44834 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 159
Unit Price: 1,24000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 46
Unit Price: 0,98000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 172
Unit Price: 1,17000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 326
Unit Price: 1,31000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 593
Unit Price: 1,57000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,97499 €
Datasheet

Upgrade


Nichicon
In Stock: 991
Unit Price: 1,07000 €
Datasheet

Upgrade


Nichicon
In Stock: 461
Unit Price: 1,23000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,74000 €
Datasheet
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZL2200MEFCG412.5X20

DigiKey Part Number
10ZL2200MEFCG412.5X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10ZL2200MEFCG412.5X20
Description
CAP ALUM 2200UF 20% 10V RADIAL
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZL2200MEFCG412.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.652 A @ 120 Hz
Ripple Current @ High Frequency
2.36 A @ 100 kHz
Impedance
21 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes