
10YXS10000MEFC16X35.5 | |
|---|---|
DigiKey Part Number | 1189-10YXS10000MEFC16X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 10YXS10000MEFC16X35.5 |
Description | CAP ALUM 10000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.856 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.08 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,45400 € | 14,54 € |
| 50 | 1,14440 € | 57,22 € |
| 200 | 0,96570 € | 193,14 € |
| 600 | 0,86415 € | 518,49 € |
| 1 000 | 0,82619 € | 826,19 € |
| 2 600 | 0,76775 € | 1 996,15 € |
| 5 000 | 0,73557 € | 3 677,85 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,62800 € |

