10YXG3300MEFCG412.5X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 416
Unit Price: 1,43000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 733
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,47733 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 291
Unit Price: 1,77000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,57482 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,53163 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 372
Unit Price: 1,65000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 297
Unit Price: 1,88000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 66
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 416
Unit Price: 1,72000 €
Datasheet
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXG3300MEFCG412.5X30

DigiKey Part Number
10YXG3300MEFCG412.5X30-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10YXG3300MEFCG412.5X30
Description
CAP ALUM 3300UF 20% 10V RADIAL
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXG3300MEFCG412.5X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,41992 €251,95 €
Manufacturers Standard Package
Unit Price without VAT:0,41992 €
Unit Price with VAT:0,50390 €