


10PX220MEFCT15X11 | |
|---|---|
DigiKey Part Number | 1189-1518-1-ND - Cut Tape (CT) 1189-1518-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10PX220MEFCT15X11 |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10PX220MEFCT15X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 198 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 50 | 0,11100 € | 5,55 € |
| 100 | 0,09770 € | 9,77 € |
| 500 | 0,07472 € | 37,36 € |
| 1 000 | 0,06745 € | 67,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06432 € | 128,64 € |
| 4 000 | 0,05905 € | 236,20 € |
| 6 000 | 0,05639 € | 338,34 € |
| 10 000 | 0,05342 € | 534,20 € |
| 14 000 | 0,05167 € | 723,38 € |
| 20 000 | 0,04998 € | 999,60 € |
| 24 000 | 0,04918 € | 1 180,32 € |
| 48 000 | 0,04647 € | 2 230,56 € |
| 50 000 | 0,04632 € | 2 316,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

