
EBCK111-40MN5 | |
|---|---|
DigiKey Part Number | 1868-EBCK111-40MN5TR-ND - Tape & Reel (TR) 1868-EBCK111-40MN5CT-ND - Cut Tape (CT) 1868-EBCK111-40MN5DKR-ND - Digi-Reel® 1868-EBCK111-40MN5-ND |
Manufacturer | |
Manufacturer Product Number | EBCK111-40MN5 |
Description | STRAIGHT JACK PCB BOTTOM LAYER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EBC Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 372 | 2,51147 € | 3 445,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 2,64685 € | 3 705,59 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,36800 € |


