
EBCK11T-40MN5 | |
|---|---|
DigiKey Part Number | 1868-EBCK11T-40MN5TR-ND - Tape & Reel (TR) 1868-EBCK11T-40MN5CT-ND - Cut Tape (CT) 1868-EBCK11T-40MN5DKR-ND - Digi-Reel® 1868-EBCK11T-40MN5-ND |
Manufacturer | |
Manufacturer Product Number | EBCK11T-40MN5 |
Description | STRAIGHT JACK PCB TOPLAYER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EBC Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 8 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Tin |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -55°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 372 | 2,48979 € | 3 415,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 4,12300 € | 41,23 € |
| 25 | 3,86440 € | 96,61 € |
| 50 | 3,67980 € | 183,99 € |
| 100 | 3,50400 € | 350,40 € |
| 300 | 3,24260 € | 972,78 € |
| 500 | 3,12786 € | 1 563,93 € |
| 1 000 | 2,97868 € | 2 978,68 € |
| 2 500 | 2,79241 € | 6 981,02 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,33200 € |

