Direct

119K207-272N5 | |
|---|---|
DigiKey Part Number | 1868-1052-ND |
Manufacturer | |
Manufacturer Product Number | 119K207-272N5 |
Description | CONN PSMP JACK R/A 50OHM SOLDER |
Customer Reference | |
Detailed Description | PSMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Obsolete | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 480 V |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 10 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 119K201-272N5 | Rosenberger | 0 | 1868-119K201-272N5-ND | 14,05700 € | Direct |


