



119K201-272N5 | |
|---|---|
DigiKey Part Number | 1868-119K201-272N5-ND |
Manufacturer | |
Manufacturer Product Number | 119K201-272N5 |
Description | CONN PSMP JACK R/A 50OHM SOLDER |
Customer Reference | |
Detailed Description | PSMP Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 10 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,05700 € | 2 811,40 € |
| Unit Price without VAT: | 14,05700 € |
|---|---|
| Unit Price with VAT: | 16,86840 € |

