
RQ6C065BCTCR | |
|---|---|
DigiKey Part Number | RQ6C065BCTCRTR-ND - Tape & Reel (TR) RQ6C065BCTCRCT-ND - Cut Tape (CT) RQ6C065BCTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6C065BCTCR |
Description | MOSFET P-CH 20V 6.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6.5A (Tc) 1.25W (Tc) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RQ6C065BCTCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1520 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64100 € | 6,41 € |
| 100 | 0,42170 € | 42,17 € |
| 500 | 0,32732 € | 163,66 € |
| 1 000 | 0,29694 € | 296,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25835 € | 775,05 € |
| 6 000 | 0,23891 € | 1 433,46 € |
| 9 000 | 0,22902 € | 2 061,18 € |
| 15 000 | 0,21945 € | 3 291,75 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,22400 € |

